
0783482011 | |
|---|---|
DigiKey Part Number | 900-0783482011-ND |
Manufacturer | |
Manufacturer Product Number | 0783482011 |
Description | IMPACT PWR 3PR RAREC R/HDNPF.76A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black Impact, Hold Down Right |
Datasheet | Datasheet |
EDA/CAD Models | 0783482011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Impact, Hold Down Right | |
Number of Positions | 8 | |
Number of Positions Loaded | All | |
Pitch | 0.205" (5.20mm) | |
Number of Rows | 2 | |
Number of Columns | 4 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 15A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 272 | 7,40721 € | 2.014,76 € |
| Unit Price without VAT: | 7,40721 € |
|---|---|
| Unit Price with VAT: | 8,81458 € |

