
0783482001 | |
|---|---|
DigiKey Part Number | 0783482001-ND |
Manufacturer | |
Manufacturer Product Number | 0783482001 |
Description | CONN RCPT IMPACT 4POS EDGE MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Black Impact, Hold Down Right |
Datasheet | Datasheet |
EDA/CAD Models | 0783482001 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 4 Power |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact, Hold Down Right | Color Black |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 85°C |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,67000 € | 13,67 € |
| 10 | 11,61600 € | 116,16 € |
| 25 | 10,88840 € | 272,21 € |
| 50 | 10,36900 € | 518,45 € |
| 100 | 9,87410 € | 987,41 € |
| 300 | 9,13817 € | 2.741,45 € |
| 600 | 8,70255 € | 5.221,53 € |
| Unit Price without VAT: | 13,67000 € |
|---|---|
| Unit Price with VAT: | 16,26730 € |

