
0783481001 | |
|---|---|
DigiKey Part Number | 0783481001-ND |
Manufacturer | |
Manufacturer Product Number | 0783481001 |
Description | CONN RCPT IMPACT 4POS EDGE MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 0783481001 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 4 Power |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Blade Sockets | Color Black |
Connector Style Impact | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Operating Temperature -20°C ~ 85°C |
Number of Positions Loaded All | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 10,56547 € | 3.169,64 € |
| Unit Price without VAT: | 10,56547 € |
|---|---|
| Unit Price with VAT: | 12,57291 € |

