8 Connector Header, Male Blades Through Hole, Right Angle Black Impact, Hold Down Right
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0783472044

DigiKey Part Number
900-0783472044-ND
Manufacturer
Manufacturer Product Number
0783472044
Description
IMPACT PWR 3PR RAHDR W/HDNPF.76A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Connector Header, Male Blades Through Hole, Right Angle Black Impact, Hold Down Right
Datasheet
 Datasheet
EDA/CAD Models
0783472044 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Blades
Connector Style
Impact, Hold Down Right
Number of Positions
8
Number of Positions Loaded
All
Pitch
0.205" (5.20mm)
Number of Rows
2
Number of Columns
4
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
12 Differential Pairs
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
15A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2727,96963 €2.167,74 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,96963 €
Unit Price with VAT:9,48386 €