



0783200002 | |
|---|---|
DigiKey Part Number | WM14426TR-ND - Tape & Reel (TR) WM14426CT-ND - Cut Tape (CT) WM14426DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0783200002 |
Description | CONN MICRO SATA RCPT 16P R/A SMD |
Customer Reference | |
Detailed Description | 16 Position SATA, Micro Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0783200002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SATA, Micro | |
Number of Positions | 16 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 3,02400 € | 30,24 € |
| 25 | 2,83360 € | 70,84 € |
| 50 | 2,69820 € | 134,91 € |
| 100 | 2,56940 € | 256,94 € |
| 250 | 2,40848 € | 602,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,64730 € | 823,65 € |
| 1.000 | 1,56868 € | 1.568,68 € |
| 1.500 | 1,52445 € | 2.286,68 € |
| 2.500 | 1,47052 € | 3.676,30 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

