
0783082230 | |
|---|---|
DigiKey Part Number | 900-0783082230-ND |
Manufacturer | |
Manufacturer Product Number | 0783082230 |
Description | CONN SKT SODIMM 200POS SMD |
Customer Reference | |
Detailed Description | 200 Position SODIMM DDR2 SDRAM Socket Surface Mount |
Category | Insertion Angle 25° Angle |
Manufacturer Molex | Features Board Guide, Latches |
Series | Mounting Feature Normal, Standard - Top |
Packaging Tray | Card Thickness 0.039" (1.00mm) |
Part Status Obsolete | Height 0.205" (5.20mm) |
Connector Style SODIMM | Color Black |
Number of Positions 200 | Contact Finish Gold |
Memory Type DDR2 SDRAM | Contact Finish Thickness 30.0µin (0.76µm) |
Standards MO-224 | Base Product Number |
Mounting Type Surface Mount |

