
0782342001 | |
|---|---|
DigiKey Part Number | 0782342001-ND |
Manufacturer | |
Manufacturer Product Number | 0782342001 |
Description | CONN HEADER I-TRAC 2POS EDGE MNT |
Customer Reference | |
Detailed Description | 2 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black I-Trac, Hold Down Right |
Datasheet | Datasheet |
EDA/CAD Models | 0782342001 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Contact Layout, Typical 2 Power |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Blades | Color Black |
Connector Style I-Trac, Hold Down Right | Current Rating (Amps) 80A |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 85°C |
Number of Rows 2 | Voltage Rating 250V |
Number of Columns 1 | Base Product Number |
Mounting Type Board Edge, Through Hole, Right Angle |


