
0782341022 | |
|---|---|
DigiKey Part Number | 0782341022-ND |
Manufacturer | |
Manufacturer Product Number | 0782341022 |
Description | CONN HEADER I-TRAC 4POS EDGE MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black I-Trac, Hold Down Left |
Datasheet | Datasheet |
EDA/CAD Models | 0782341022 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Contact Layout, Typical 4 Power |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Blades | Color Black |
Connector Style I-Trac, Hold Down Left | Current Rating (Amps) 80A |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 85°C |
Number of Rows 2 | Voltage Rating 250V |
Number of Columns 2 | Base Product Number |
Mounting Type Board Edge, Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 22,53157 € | 2.433,41 € |
| Unit Price without VAT: | 22,53157 € |
|---|---|
| Unit Price with VAT: | 26,81257 € |

