2 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black I-Trac, Hold Down Left
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black I-Trac, Hold Down Left
0782341001
0782341001

0782341001

DigiKey Part Number
WM20472-ND
Manufacturer
Manufacturer Product Number
0782341001
Description
CONN HEADER I-TRAC 2POS EDGE MNT
Customer Reference
Detailed Description
2 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black I-Trac, Hold Down Left
Datasheet
 Datasheet
EDA/CAD Models
0782341001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
I-Trac, Hold Down Left
Number of Positions
2
Number of Positions Loaded
All
Pitch
-
Number of Rows
2
Number of Columns
1
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
2 Power
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
80A
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 85°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.