2 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black I-Trac, Hold Down Right
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0782292003

DigiKey Part Number
0782292003-ND
Manufacturer
Manufacturer Product Number
0782292003
Description
CONN HEADER I-TRAC 2POS EDGE MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black I-Trac, Hold Down Right
Datasheet
 Datasheet
EDA/CAD Models
0782292003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Manufacturer
Molex
Contact Layout, Typical
2 Power
Series
Features
Board Guide
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Blades
Color
Black
Connector Style
I-Trac, Hold Down Right
Current Rating (Amps)
40A
Number of Positions
2
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-20°C ~ 85°C
Number of Rows
2
Voltage Rating
250V
Mounting Type
Board Edge, Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2169,32051 €2.013,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,32051 €
Unit Price with VAT:11,09141 €