
0782291001 | |
|---|---|
DigiKey Part Number | 2266-782291001-23-ND |
Manufacturer | |
Manufacturer Product Number | 0782291001 |
Description | CONN HEADER I-TRAC 2POS EDGE MNT |
Customer Reference | |
Detailed Description | 2 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black I-Trac, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 0782291001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | I-Trac, Guide Left | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | 1 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 4 Power | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 40A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 85°C | |
Voltage Rating | 250V | |
Base Product Number |

