
0782131011 | |
|---|---|
DigiKey Part Number | WM23574-ND |
Manufacturer | |
Manufacturer Product Number | 0782131011 |
Description | CONN HEADER POWER 4POS EDGE MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 0782131011 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 4 Power |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Blades | Color Black |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 250V |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,65000 € | 14,65 € |
| 10 | 12,45100 € | 124,51 € |
| 25 | 11,67160 € | 291,79 € |
| 50 | 11,11440 € | 555,72 € |
| 100 | 10,58410 € | 1.058,41 € |
| 384 | 9,62638 € | 3.696,53 € |
| 768 | 9,16750 € | 7.040,64 € |
| Unit Price without VAT: | 14,65000 € |
|---|---|
| Unit Price with VAT: | 17,43350 € |

