
0782111022 | |
|---|---|
DigiKey Part Number | 0782111022-ND |
Manufacturer | |
Manufacturer Product Number | 0782111022 |
Description | CONN HEADER POWER 4POS EDGE MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 0782111022 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 4 Power |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Blades | Color Black |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 250V |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2169797-2 | TE Connectivity AMP Connectors | 0 | A108090-ND | 3,67485 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,97670 € | 2.790,68 € |
| Unit Price without VAT: | 6,97670 € |
|---|---|
| Unit Price with VAT: | 8,30227 € |


