204 Position SODIMM DDR3 SDRAM Socket Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0781940001

DigiKey Part Number
900-0781940001-ND
Manufacturer
Manufacturer Product Number
0781940001
Description
CONN SKT SODIMM 204POS SMD
Customer Reference
Detailed Description
204 Position SODIMM DDR3 SDRAM Socket Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insertion Angle
25° Angle
Manufacturer
Molex
Features
Board Guide, Latches
Series
Mounting Feature
Normal, Standard - Top
Packaging
Tray
Card Thickness
0.039" (1.00mm)
Part Status
Obsolete
Height
0.201" (5.10mm)
Connector Style
SODIMM
Color
Black
Number of Positions
204
Contact Finish
Gold
Memory Type
DDR3 SDRAM
Contact Finish Thickness
3.00µin (0.076µm)
Standards
MO-268
Base Product Number
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.