7 Rectangular Connectors - Housings Receptacle Black 0.047" (1.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Rectangular Connectors - Housings Receptacle Black 0.047" (1.20mm)
Molex Product Spotlight - Pico-EZmate Plus Wire-to-Board System

0781725007

DigiKey Part Number
0781725007-ND
Manufacturer
Manufacturer Product Number
0781725007
Description
CONN RCPT HSG 7POS 1.20MM
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle Black 0.047" (1.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0781725007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line), Right Angle
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Friction Lock
Part Status
Obsolete
Color
Black
Connector Type
Insulation Material
Polyamide (PA46), Nylon 4/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.047" (1.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 595.443 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

595.443In Stock
Ships from WEC