
0781661001 | |
|---|---|
DigiKey Part Number | WM1390-ND |
Manufacturer | |
Manufacturer Product Number | 0781661001 |
Description | CONN PLUG HSG 2POS 13.00MM |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0781661001 Models |
Category | Pitch 0.512" (13.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Color Black |
Connector Type | Note Contacts Sold Separately |
Contact Type Male Pin | Base Product Number |
Number of Positions |

