
0781272010 | |
|---|---|
DigiKey Part Number | WM26405TR-ND - Tape & Reel (TR) WM26405CT-ND - Cut Tape (CT) WM26405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0781272010 |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0781272010 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Voltage Rating 50V |
Flat Flex Type FFC, FPC | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Vertical - 1 Sided | Current Rating (Amps) 0.5A |
Number of Positions 20 | Contact Finish Thickness 39.4µin (1.00µm) |
Pitch 0.020" (0.50mm) | Housing Color Black |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,85300 € | 8,53 € |
| 25 | 0,79880 € | 19,97 € |
| 50 | 0,76040 € | 38,02 € |
| 100 | 0,72410 € | 72,41 € |
| 250 | 0,67880 € | 169,70 € |
| 500 | 0,64638 € | 323,19 € |
| 1.000 | 0,61550 € | 615,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63601 € | 1.272,02 € |
| 4.000 | 0,60567 € | 2.422,68 € |
| 6.000 | 0,58860 € | 3.531,60 € |
| 10.000 | 0,56778 € | 5.677,80 € |
| 14.000 | 0,55448 € | 7.762,72 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |



