
0781271410 | |
|---|---|
DigiKey Part Number | WM26402TR-ND - Tape & Reel (TR) WM26402CT-ND - Cut Tape (CT) WM26402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0781271410 |
Description | CONN FFC VERT 14POS 0.5MM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0781271410 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Voltage Rating 50V |
Flat Flex Type FFC, FPC | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Vertical - 1 Sided | Current Rating (Amps) 0.5A |
Number of Positions 14 | Contact Finish Thickness 39.4µin (1.00µm) |
Pitch 0.020" (0.50mm) | Housing Color Black |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,57360 € | 14,34 € |
| 50 | 0,54620 € | 27,31 € |
| 100 | 0,52000 € | 52,00 € |
| 250 | 0,48748 € | 121,87 € |
| 500 | 0,46416 € | 232,08 € |
| 1.000 | 0,44199 € | 441,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57466 € | 1.149,32 € |
| 4.000 | 0,54724 € | 2.188,96 € |
| 6.000 | 0,53181 € | 3.190,86 € |
| 10.000 | 0,51300 € | 5.130,00 € |
| 14.000 | 0,50098 € | 7.013,72 € |
| 20.000 | 0,48854 € | 9.770,80 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |






