Parametric Equivalent




0781271328 | |
|---|---|
DigiKey Part Number | WM10127TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0781271328 |
Description | CONN FFC VERT 32POS 0.5MM SMD |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0781271328 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Obsolete | Voltage Rating 50V |
Flat Flex Type FFC, FPC | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Vertical - 1 Sided | Current Rating (Amps) 0.5A |
Number of Positions 32 | Contact Finish Thickness 3.94µin (0.10µm) |
Pitch 0.020" (0.50mm) | Housing Color Natural |
Termination Solder | Mating Cycles 20 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0781273220 | Molex | 0 | 900-0781273220TR-ND | 1,35035 € | Parametric Equivalent |


