
0781271110 | |
|---|---|
DigiKey Part Number | WM26400TR-ND - Tape & Reel (TR) WM26400CT-ND - Cut Tape (CT) WM26400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0781271110 |
Description | CONN FFC VERT 11POS 0.5MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0781271110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 11 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,49300 € | 4,93 € |
| 25 | 0,46200 € | 11,55 € |
| 50 | 0,44000 € | 22,00 € |
| 100 | 0,41890 € | 41,89 € |
| 250 | 0,39264 € | 98,16 € |
| 500 | 0,37388 € | 186,94 € |
| 1.000 | 0,35603 € | 356,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31123 € | 622,46 € |
| 4.000 | 0,29638 € | 1.185,52 € |
| 6.000 | 0,28802 € | 1.728,12 € |
| 10.000 | 0,27783 € | 2.778,30 € |
| 14.000 | 0,27132 € | 3.798,48 € |
| 20.000 | 0,26458 € | 5.291,60 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |








