0781271108 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 0,87885 €
Datasheet
Image for 0781271108 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0781271108

DigiKey Part Number
0781271108-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0781271108
Description
CONN FFC VERT 10POS 0.5MM SMD
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0781271108 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Molex
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Part Status
Obsolete
Voltage Rating
50V
Flat Flex Type
FFC, FPC
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Material Flammability Rating
UL94 V-0
Connector/Contact Type
Contacts, Vertical - 1 Sided
Current Rating (Amps)
0.5A
Number of Positions
10
Contact Finish Thickness
3.94µin (0.10µm)
Pitch
0.020" (0.50mm)
Housing Color
Natural
Termination
Solder
Mating Cycles
20
FFC, FCB Thickness
0.30mm
Base Product Number
Height Above Board
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0781271020Molex00781271020-ND0,87885 €Direct
Obsolete
This product is no longer manufactured. View Substitutes