Image for 0781250001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0781250001

DigiKey Part Number
0781250001-ND
Manufacturer
Manufacturer Product Number
0781250001
Description
CONN SKT DIMM 240POS SMD
Customer Reference
Detailed Description
240 Position DIMM DDR2 SDRAM Socket Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0781250001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Molex
Features
Board Lock, Latches
Series
Mounting Feature
Normal, Standard - Top
Packaging
Tray
Card Thickness
0.050" (1.27mm)
Part Status
Obsolete
Height
0.570" (14.50mm)
Connector Style
DIMM
Color
Black
Number of Positions
240
Contact Finish
Gold
Memory Type
DDR2 SDRAM
Contact Finish Thickness
30.0µin (0.76µm)
Standards
MO-237
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.