
0781202207 | |
|---|---|
DigiKey Part Number | 0781202207-ND |
Manufacturer | |
Manufacturer Product Number | 0781202207 |
Description | CONN RCPT 22POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 22 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0781202207 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 1.97µin (0.050µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.178" (4.51mm) |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 4.3A |
Number of Positions | Voltage Rating 125VAC |
Number of Positions Loaded All | Applications Automotive, General Purpose, Telecommunications |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.240 | 1,05434 € | 2.361,72 € |
| Unit Price without VAT: | 1,05434 € |
|---|---|
| Unit Price with VAT: | 1,25466 € |

