
0781192010 | |
|---|---|
DigiKey Part Number | 900-0781192010TR-ND - Tape & Reel (TR) 900-0781192010CT-ND - Cut Tape (CT) 900-0781192010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0781192010 |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0781192010 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Voltage Rating 50V |
Flat Flex Type FFC, FPC | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Vertical - 1 Sided | Current Rating (Amps) 0.5A |
Number of Positions 20 | Contact Finish Thickness 39.4µin (1.00µm) |
Pitch 0.020" (0.50mm) | Housing Color Black |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99300 € | 9,93 € |
| 25 | 0,93040 € | 23,26 € |
| 50 | 0,88580 € | 44,29 € |
| 100 | 0,84350 € | 84,35 € |
| 250 | 0,79068 € | 197,67 € |
| 500 | 0,75292 € | 376,46 € |
| 1.000 | 0,71698 € | 716,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,78716 € | 1.574,32 € |
| 4.000 | 0,74961 € | 2.998,44 € |
| 6.000 | 0,72848 € | 4.370,88 € |
| 10.000 | 0,70272 € | 7.027,20 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |




