0781191249 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,22968 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,33739 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,89000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,29549 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,41807 €
Datasheet
Image for 0781191249 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0781191249

DigiKey Part Number
0781191249-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0781191249
Description
CONN FFC VERT 24POS 0.5MM SMD
Customer Reference
Detailed Description
24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0781191249 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
24
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.161" (4.10mm)
Locking Feature
-
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Tin Bismuth
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material
-
Features
-
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
Natural
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes