Similar
Direct
Similar

0781191179 | |
|---|---|
DigiKey Part Number | 0781191179-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0781191179 |
Description | CONN FFC VERT 17POS 0.5MM SMD |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0781191179 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Obsolete | Voltage Rating 50V |
Flat Flex Type FFC, FPC | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Vertical - 1 Sided | Current Rating (Amps) 0.5A |
Number of Positions 17 | Contact Finish Thickness 39.4µin (1.00µm) |
Pitch 0.020" (0.50mm) | Housing Color Natural |
Termination Solder | Mating Cycles 20 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0781191710 | Molex | 0 | 900-0781191710TR-ND | 0,67010 € | Similar |
| F32P-1A7A1-11017 | Amphenol CS (FCI) | 0 | 609-F32P-1A7A1-11017TR-ND | 0,20014 € | Direct |
| 046244417010800+ | KYOCERA AVX | 0 | 478-046244417010800+-ND | 0,26360 € | Similar |



