0781191109 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,15265 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,19993 €
Datasheet

Similar


KYOCERA AVX
In Stock: 4.361
Unit Price: 0,50000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 5.354
Unit Price: 0,39000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,26424 €
Datasheet
Image for 0781191109 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0781191109

DigiKey Part Number
0781191109-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0781191109
Description
CONN FFC VERT 10POS 0.5MM SMD
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0781191109 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Molex
Contact Material
Copper Alloy
Series
Contact Finish
Tin Bismuth
Packaging
Tape & Reel (TR)
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Part Status
Obsolete
Voltage Rating
50V
Flat Flex Type
FFC, FPC
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Material Flammability Rating
UL94 V-0
Connector/Contact Type
Contacts, Vertical - 1 Sided
Current Rating (Amps)
0.5A
Number of Positions
10
Contact Finish Thickness
39.4µin (1.00µm)
Pitch
0.020" (0.50mm)
Housing Color
Natural
Termination
Solder
Mating Cycles
20
FFC, FCB Thickness
0.30mm
Base Product Number
Height Above Board
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F32P-1A7A1-11010Amphenol CS (FCI)0609-F32P-1A7A1-11010TR-ND0,15265 €Direct
046244410010800+KYOCERA AVX0478-046244410010800+-ND0,19993 €Similar
046244410010846+KYOCERA AVX4.361478-046244410010846+CT-ND0,50000 €Similar
046244410011800+KYOCERA AVX5.354478-046244410011800+CT-ND0,39000 €Similar
046244410011846+KYOCERA AVX0478-046244410011846+-ND0,26424 €Similar
Obsolete
This product is no longer manufactured. View Substitutes