
0780658002 | |
|---|---|
DigiKey Part Number | 0780658002-ND |
Manufacturer | |
Manufacturer Product Number | 0780658002 |
Description | CONN SKT DIMM 240POS PCB |
Customer Reference | |
Detailed Description | 240 Position DIMM DDR2 SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0780658002 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Features Latches |
Series | Mounting Feature Normal, Standard - Top |
Packaging Tray | Card Thickness 0.050" (1.27mm) |
Part Status Obsolete | Color Black |
Connector Style DIMM | Contact Finish Gold |
Number of Positions 240 | Contact Finish Thickness 30.0µin (0.76µm) |
Memory Type DDR2 SDRAM | Base Product Number |
Standards MO-237 |

