
0780490021 | |
|---|---|
DigiKey Part Number | 900-0780490021-ND |
Manufacturer | |
Manufacturer Product Number | 0780490021 |
Description | CONN SKT DIMM 188POS |
Customer Reference | |
Detailed Description | 188 Position DIMM DDR2 SDRAM Socket |
Category | Number of Positions 188 |
Manufacturer Molex | Memory Type DDR2 SDRAM |
Series | Mounting Feature Normal, Standard - Top |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style DIMM | Base Product Number |

