MFR Recommended

0780481543 | |
|---|---|
DigiKey Part Number | 900-0780481543-ND |
Manufacturer | |
Manufacturer Product Number | 0780481543 |
Description | 1.5MM WTB HDR RA SMT T&R 2.54SNL |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 15 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0780481543 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.175" (4.45mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Obsolete | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 2.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0874381543 | Molex | 2.832 | 900-0874381543CT-ND | 1,16000 € | MFR Recommended |


