MFR Recommended

0780480443 | |
|---|---|
DigiKey Part Number | 0780480443-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0780480443 |
Description | CONN HEADER SMD R/A 4POS 1.5MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0780480443 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.106" (2.70mm) |
Series | Insulation Height 0.175" (4.45mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.5A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0874380443 | Molex | 45.985 | WM7648CT-ND | 0,60000 € | MFR Recommended |



