MFR Recommended
MFR Recommended

0780480343 | |
|---|---|
DigiKey Part Number | 900-0780480343-ND |
Manufacturer | |
Manufacturer Product Number | 0780480343 |
Description | 1.5MM WTB HDR RA SMT T&R 2.54SNL |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0780480343 Models |
Category | Contact Shape Square |
Mfr | Contact Finish - Mating Tin |
Series | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Packaging Bulk | Contact Finish - Post Gold |
Part Status Obsolete | Contact Material Brass |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Pitch - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions | Insulation Color Beige |
Number of Rows 1 | Current Rating (Amps) 2.5A |
Number of Positions Loaded All | Voltage Rating 250V |
Style | Mated Stacking Heights 5mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0874380343 | Molex | 105.421 | WM7647CT-ND | 0,61000 € | MFR Recommended |
| 0874380363 | Molex | 0 | 0874380363-ND | 0,49031 € | MFR Recommended |



