Image for 0780471273 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0780471273

DigiKey Part Number
900-0780471273-ND
Manufacturer
Manufacturer Product Number
0780471273
Description
1.5MM WTB HDR VT SMT 2.54SNLF T&
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0780471273 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.106" (2.70mm)
Mfr
Insulation Height
0.226" (5.74mm)
Series
Contact Shape
Square
Packaging
Bulk
Contact Finish - Mating
Tin
Part Status
Obsolete
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions
Features
Pick and Place
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Beige
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
2.5A
Mounting Type
Voltage Rating
250V
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.