
0780470973 | |
|---|---|
DigiKey Part Number | 900-0780470973-ND |
Manufacturer | |
Manufacturer Product Number | 0780470973 |
Description | 1.5MM WTB HDR VT SMT 2.54SNLF T& |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 9 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0780470973 Models |
Category | Contact Length - Mating 0.106" (2.70mm) |
Mfr | Insulation Height 0.226" (5.74mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Obsolete | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.5A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |

