
0780350001 | |
|---|---|
DigiKey Part Number | WM3955-ND |
Manufacturer | |
Manufacturer Product Number | 0780350001 |
Description | CONN SKT MINIDIMM 244POS SMD |
Customer Reference | |
Detailed Description | 244 Position MiniDIMM DDR2 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0780350001 Models |
Category | Mounting Type Surface Mount |
Manufacturer Molex | Insertion Angle 22.5° Angle |
Series | Features Board Guide, Latches |
Packaging Tray | Mounting Feature Reverse |
Part Status Obsolete | Card Thickness 0.062" (1.57mm) |
Connector Style MiniDIMM | Color Black |
Number of Positions 244 | Contact Finish Gold |
Memory Type DDR2 SDRAM | Contact Finish Thickness 30.0µin (0.76µm) |
Standards MO-244 | Base Product Number |









