
0780120011 | |
|---|---|
DigiKey Part Number | 0780120011-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0780120011 |
Description | CONN PLUG 29POS SLD SMD |
Customer Reference | |
Detailed Description | 29 Position SAS, SATA Plug Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0780120011 Models |
Category | Number of Positions 29 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, SATA | Base Product Number |

