
0780012200 | |
|---|---|
DigiKey Part Number | 0780012200-ND |
Manufacturer | |
Manufacturer Product Number | 0780012200 |
Description | CONN SKT MINIDIMM 200POS SMD |
Customer Reference | |
Detailed Description | 200 Position MiniDIMM DDR SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0780012200 Models |
Category | Insertion Angle Right Angle |
Manufacturer Molex | Features Board Guide, Latches |
Series | Mounting Feature Reverse |
Packaging Tray | Card Thickness 0.039" (1.00mm) |
Part Status Obsolete | Height 0.385" (9.79mm) |
Connector Style MiniDIMM | Color Black |
Number of Positions 200 | Contact Finish Gold |
Memory Type DDR SDRAM | Contact Finish Thickness 30.0µin (0.76µm) |
Standards MO-258 | Base Product Number |
Mounting Type Surface Mount |

