244 Position MiniDIMM DDR2 SDRAM Socket Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
244 Position MiniDIMM DDR2 SDRAM Socket Surface Mount
Molex RF Connectors | Digi-Key Daily

0780011244

DigiKey Part Number
23-0780011244-ND
Manufacturer
Manufacturer Product Number
0780011244
Description
CONN SKT MINIDIMM 244POS SMD
Customer Reference
Detailed Description
244 Position MiniDIMM DDR2 SDRAM Socket Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0780011244 Models
Product Attributes
Filter Similar Products
Category
Insertion Angle
Right Angle
Manufacturer
Molex
Features
Board Guide, Latches
Series
Mounting Feature
Reverse
Packaging
Tray
Card Thickness
0.039" (1.00mm)
Part Status
Obsolete
Height
0.385" (9.79mm)
Connector Style
MiniDIMM
Color
Black
Number of Positions
244
Contact Finish
Gold
Memory Type
DDR2 SDRAM
Contact Finish Thickness
30.0µin (0.76µm)
Standards
MO-244
Base Product Number
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 254 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

254In Stock
Ships from WEC