
0769905020 | |
|---|---|
DigiKey Part Number | WM23571-ND |
Manufacturer | |
Manufacturer Product Number | 0769905020 |
Description | CONN RCPT IMPACT 150POS EDGE MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 0769905020 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 50 Differential Pairs |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact, Guide Right | Color Black |
Number of Positions 150 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Number of Rows 15 | Voltage Rating 30V |
Number of Columns 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 € | 26,88 € |
| 10 | 22,85000 € | 228,50 € |
| 25 | 21,41840 € | 535,46 € |
| 50 | 20,39680 € | 1.019,84 € |
| 135 | 19,01741 € | 2.567,35 € |
| 270 | 18,11089 € | 4.889,94 € |
| Unit Price without VAT: | 26,88000 € |
|---|---|
| Unit Price with VAT: | 31,98720 € |

