
0769853208 | |
|---|---|
DigiKey Part Number | 0769853208-ND |
Manufacturer | |
Manufacturer Product Number | 0769853208 |
Description | CONN HEADER IMPACT 180POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 Connector Header, Male Pins Through Hole Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 0769853208 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 60 Differential Pairs |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Impact, Guide Left | Material Flammability Rating UL94 V-0 |
Number of Positions 180 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 30V |
Number of Rows 15 | Base Product Number |
Number of Columns 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 16,52181 € | 2.643,49 € |
| Unit Price without VAT: | 16,52181 € |
|---|---|
| Unit Price with VAT: | 19,66095 € |

