
0768671013 | |
|---|---|
DigiKey Part Number | WM23570-ND |
Manufacturer | |
Manufacturer Product Number | 0768671013 |
Description | CONN MIN 2.0 SAS RCP 1X4 144P RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 144 (36 x 4) Position SAS, Mini 2.0 Receptacle (1x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0768671013 Models |
Category | Number of Positions 144 (36 x 4) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Receptacle (1x4) | Base Product Number |
Connector Type SAS, Mini 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,94000 € | 33,94 € |
| 10 | 28,84700 € | 288,47 € |
| 25 | 27,04160 € | 676,04 € |
| 50 | 25,75200 € | 1.287,60 € |
| 160 | 23,72513 € | 3.796,02 € |
| Unit Price without VAT: | 33,94000 € |
|---|---|
| Unit Price with VAT: | 40,38860 € |

