
0768670013 | |
|---|---|
DigiKey Part Number | 0768670013-ND |
Manufacturer | |
Manufacturer Product Number | 0768670013 |
Description | CONN MIN 2.0 SAS RCP 1X4 144P RA |
Customer Reference | |
Detailed Description | 144 (36 x 4) Position SAS, Mini 2.0 Receptacle (1x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0768670013 Models |
Category | Number of Positions 144 (36 x 4) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle (1x4) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, Mini 2.0 | Base Product Number |

