Similar



0768670011 | |
|---|---|
DigiKey Part Number | WM9388-ND |
Manufacturer | |
Manufacturer Product Number | 0768670011 |
Description | CONN MINI 2.0 SAS RCPT 36POS R/A |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini 2.0 Receptacle Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0768670011 Models |
Category | Number of Positions 36 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, Mini 2.0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0768671011 | Molex | 1.343 | WM14077-ND | 16,81000 € | Similar |


