0768670002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 854
Unit Price: 28,97000 €
Datasheet
Image for 0768670002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0768670002

DigiKey Part Number
0768670002-ND
Manufacturer
Manufacturer Product Number
0768670002
Description
CONN MINI 2.0 SAS RCP 1X2 72P RA
Customer Reference
Detailed Description
72 (36 x 2) Position SAS, Mini 2.0 Receptacle (1x2) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0768670002 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
72 (36 x 2)
Manufacturer
Molex
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Features
Board Guide
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Receptacle (1x2)
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SAS, Mini 2.0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0768671012Molex854WM16775-ND28,97000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes