
0768661125 | |
|---|---|
DigiKey Part Number | 0768661125-ND |
Manufacturer | |
Manufacturer Product Number | 0768661125 |
Description | CONN MIN 2.0 SAS RCP 1X2 72P R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 72 (36 x 2) Position SAS, Mini 2.0 Receptacle with Cage, Ganged (1x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0768661125 Models |
Category | Number of Positions 72 (36 x 2) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded, Light Pipe |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (1x2) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, Mini 2.0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 23,07092 € | 2.768,51 € |
| Unit Price without VAT: | 23,07092 € |
|---|---|
| Unit Price with VAT: | 27,45439 € |

