
0768661123 | |
|---|---|
DigiKey Part Number | 0768661123-ND |
Manufacturer | |
Manufacturer Product Number | 0768661123 |
Description | CONN MIN 2.0 SAS RCP 1X4 144P RA |
Customer Reference | |
Detailed Description | 144 (36 x 4) Position SAS, Mini 2.0 Receptacle with Cage, Ganged (1x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0768661123 Models |
Category | Number of Positions 144 (36 x 4) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Features EMI Shielded, Light Pipe |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (1x4) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, Mini 2.0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 47,04278 € | 3.387,08 € |
| Unit Price without VAT: | 47,04278 € |
|---|---|
| Unit Price with VAT: | 55,98091 € |

