0768660013 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 45,50000 €
Datasheet
0768660013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0768660013
iPass+ HD Interconnect System

0768660013

DigiKey Part Number
WM9741-ND
Manufacturer
Manufacturer Product Number
0768660013
Description
CONN MIN 2.0 SAS RCP 4X1 144P RA
Customer Reference
Detailed Description
144 (36 x 4) Position SAS, Mini 2.0 Receptacle with Cage, Ganged (4 x 1) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Receptacle with Cage, Ganged (4 x 1)
Connector Type
SAS, Mini 2.0
Number of Positions
144 (36 x 4)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Board Guide, EMI Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes