Direct

0768660003 | |
|---|---|
DigiKey Part Number | 0768660003-ND |
Manufacturer | |
Manufacturer Product Number | 0768660003 |
Description | CONN MIN 2.0 SAS RCP 4X1 144P RA |
Customer Reference | |
Detailed Description | 144 (36 x 4) Position SAS, Mini 2.0 Receptacle with Cage, Ganged (4 x 1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0768660003 Models |
Category | Number of Positions 144 (36 x 4) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Board Guide, EMI Shielded |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (4 x 1) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, Mini 2.0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0768661013 | Molex | 144 | WM14075-ND | 49,06000 € | Direct |


