54 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0768611120

DigiKey Part Number
WM10410-ND
Manufacturer
Manufacturer Product Number
0768611120
Description
CONN EDGE DUAL FMALE 54POS 0.031
Customer Reference
Detailed Description
54 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.031" (0.80mm)
Manufacturer
Molex
Read Out
Dual
Series
Mounting Type
Through Hole
Packaging
Tray
Termination
Press-Fit
Part Status
Obsolete
Contact Material
Copper Alloy
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
27
Color
Black
Number of Positions
54
Material - Insulation
Thermoplastic, Glass Filled
Card Thickness
0.093" (2.36mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.