



0768611000 | |
|---|---|
DigiKey Part Number | WM26306-ND |
Manufacturer | |
Manufacturer Product Number | 0768611000 |
Description | CONN EDGE DUAL FMALE 46POS 0.031 |
Customer Reference | |
Detailed Description | 46 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 0768611000 Models |
Category | Read Out Dual |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Color Black |
Number of Positions 46 | Operating Temperature -40°C ~ 85°C |
Card Thickness 0.063" (1.60mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 2 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 € | 10,19 € |
| 10 | 8,65700 € | 86,57 € |
| 49 | 7,73816 € | 379,17 € |
| Unit Price without VAT: | 10,19000 € |
|---|---|
| Unit Price with VAT: | 12,12610 € |

